B78108S1473J000 | EPCOS

RF choke, axial, 47 µH, 450 mA, B78108S1473J000

Order No.: 74D5690
EAN: 4099889013474
MPN:
B78108S1473J000
B78108S1473J
Series: B78108S
EPCOS
B78108S1473J000 EPCOS Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 1,258 pcs.
Leadtime: On Request **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF choke, B78108S1473J000, EPCOS

Features

  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 450 mA
Gleichstromwiderstand 1.1 Ω
Gütefaktor Q Q 45
Induktivität 47 µH
Länge 9.2 mm
Messfrequenz 100 kHz
Toleranz ±5 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei