B78108S1683J000 | EPCOS

RF choke, axial, 68 µH, 410 mA, B78108S1683J000

Order No.: 74D5694
EAN: 4099889013481
MPN:
B78108S1683J000
B78108S1683J
Series: B78108S
EPCOS
B78108S1683J000 EPCOS Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 1,130 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2916 €
100 pcs.
0.2392 €
500 pcs.
0.2023 €
2000 pcs.
0.1833 €
4000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF choke, B78108S1683J000, EPCOS

Features

  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 410 mA
Gleichstromwiderstand 1.35 Ω
Gütefaktor Q Q 40
Induktivität 68 µH
Länge 9.2 mm
Messfrequenz 100 kHz
Toleranz ±5 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei