B78108S1822K000 | EPCOS
RF choke, axial, 8.2 µH, 690 mA, B78108S1822K000
Unit Price (€ / pc.)
0.3570 € *
Available: 418 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2523 €
250 pcs.
0.2106 €
1000 pcs.
0.1809 €
2500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B78108S1822K000, EPCOS
Features
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 690 mA | |
Gleichstromwiderstand | 480 mΩ | |
Gütefaktor Q | Q 65 | |
Induktivität | 8.2 µH | |
Länge | 9.2 mm | |
Messfrequenz | 1 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |