B82111B0000C019 | EPCOS

RF choke, axial, 13 µH, 3 A, B82111B0000C019

Order No.: 74D5258
EAN: 4099889013153
MPN:
B82111B0000C019
B82111BC19
Series: B82111B
EPCOS
B82111B0000C019 EPCOS Fixed Inductors Image 1
B82111B0000C019 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.9397 €

RF inductor, B82111B0000C019, EPCOS

Features

  • High resonance frequency
  • High rated current
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Interference suppression in small appliances
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 3 A
Gleichstromwiderstand 24 mΩ
Induktivität 13 µH
Länge 29 mm
Messfrequenz 100 kHz
Sättigungsstrom 3 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes