B82111E0000C021 | EPCOS

RF choke, axial, 12 µH, 4 A, B82111E0000C021

Order No.: 74D5144
EAN: 4099889013078
MPN:
B82111E0000C021
B82111EC21
Series: B82111E
EPCOS
B82111E0000C021 EPCOS Fixed Inductors Image 1
B82111E0000C021 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 117 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.0472 €
100 pcs.
0.8687 €
250 pcs.
0.7616 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed inductor, B82111E0000C021, EPCOS

Features

  • High resonance frequency
  • Wide inductance range
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Interference suppression in small appliances
  • Decoupling in telecommunications and entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 4 A
Gleichstromwiderstand 40 mΩ
Induktivität 12 µH
Länge 26 mm
Messfrequenz 100 kHz
Sättigungsstrom 4 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei