B82111E0000C025 | EPCOS
RF choke, axial, 100 µH, 1 A, B82111E0000C025
Unit Price (€ / pc.)
2.0587 € *
Available: 1,164 pcs.
Leadtime: 7 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixed inductor, B82111E0000C025, EPCOS
Features
- High resonance frequency
- Wide inductance range
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Interference suppression in small appliances
- Decoupling in telecommunications and entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 1 A | |
Gleichstromwiderstand | 650 mΩ | |
Induktivität | 100 µH | |
Länge | 26 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 1 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |