B82111E0000C026 | EPCOS

RF choke, axial, 220 µH, 500 mA, B82111E0000C026

Order No.: 74D488
EAN: 4099889012729
MPN:
B82111E0000C026
B82111EC26
Series: B82111E
EPCOS
B82111E0000C026 EPCOS Fixed Inductors Image 1
B82111E0000C026 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 1,425 pcs.
Leadtime: 3 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.2614 €
50 pcs.
1.1067 €
250 pcs.
0.9639 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed inductor, B82111E0000C026, EPCOS

Features

  • High resonance frequency
  • Wide inductance range
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Interference suppression in small appliances
  • Decoupling in telecommunications and entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 500 mA
Gleichstromwiderstand 2.6 Ω
Induktivität 220 µH
Länge 26 mm
Messfrequenz 100 kHz
Sättigungsstrom 500 mA
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei