B82141A1104J000 | EPCOS
RF choke, axial, 100 µH, 170 mA, B82141A1104J000
Unit Price (€ / pc.)
0.6426 € *
Available: 4,820 pcs.
Leadtime: 3 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B82141A1104J000, EPCOS
Features
- Small size
- Relatively high rated current
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For electronic household appliances, automotive and entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 170 mA | |
Gleichstromwiderstand | 3.5 Ω | |
Gütefaktor Q | Q 60 | |
Induktivität | 100 µH | |
Länge | 6.8 mm | |
Messfrequenz | 100 kHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |