B82141A1105J000 | EPCOS
RF choke, axial, 1 mH, 55 mA, B82141A1105J000
Unit Price (€ / pc.)
0.3094 € *
Available: 128 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
100 pcs.
0.2654 €
500 pcs.
0.2261 €
2000 pcs.
0.2035 €
4000 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B82141A1105J000, EPCOS
Features
- Small size
- Relatively high rated current
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For electronic household appliances, automotive and entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 55 mA | |
Gleichstromwiderstand | 33 Ω | |
Gütefaktor Q | Q 60 | |
Induktivität | 1 mH | |
Länge | 6.8 mm | |
Messfrequenz | 796 kHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |