B82141A1222K000 | EPCOS
RF choke, axial, 2.2 µH, 630 mA, B82141A1222K000
Unit Price (€ / pc.)
0.3332 € *
Available: 4,690 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
100 pcs.
0.2642 €
500 pcs.
0.2261 €
2000 pcs.
0.2035 €
4000 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B82141A1222K000, EPCOS
Features
- Small size
- Relatively high rated current
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For electronic household appliances, automotive and entertainment electronics
Technical specifications
Version | RF choke | |
Design | axial | |
DC current | 630 mA | |
DC resistance | 250 mΩ | |
Quality Q | Q 45 | |
Inductance | 2.2 µH | |
Length | 6.8 mm | |
Measuring frequency | 1 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |