B82141A1224J000 | EPCOS

RF choke, axial, 220 µH, 130 mA, B82141A1224J000

Order No.: 74D5406
EAN: 4099889013290
MPN:
B82141A1224J000
B82141A1224J
Series: B82141A
EPCOS
B82141A1224J000 EPCOS Fixed Inductors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.3570 € *
Available: 18 pcs.
Leadtime: 9 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2559 €
100 pcs.
0.2190 €
500 pcs.
0.1904 €
1000 pcs.
0.1725 €
10000 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF choke, B82141A1224J000, EPCOS

Features

  • Small size
  • Relatively high rated current
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For electronic household appliances, automotive and entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 130 mA
Gleichstromwiderstand 5.8 Ω
Gütefaktor Q Q 60
Induktivität 220 µH
Länge 6.8 mm
Messfrequenz 100 kHz
Toleranz ±5 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei