B82144A2102K000 | EPCOS
RF choke, axial, 1 µH, 2.2 A, B82144A2102K000
Unit Price (€ / pc.)
0.4284 € *
Available: 370 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3808 €
250 pcs.
0.3332 €
1000 pcs.
0.3094 €
2000 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B82144A2102K000, EPCOS
Features
- Very wide inductance range
- High rated current
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For telecommunications, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 2.2 A | |
Gleichstromwiderstand | 80 mΩ | |
Gütefaktor Q | Q 40 | |
Induktivität | 1 µH | |
Länge | 12 mm | |
Messfrequenz | 1 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |