B82144A2226J000 | EPCOS
RF choke, axial, 22 mH, 40 mA, B82144A2226J000
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2500 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B82144A2226J000, EPCOS
Features
- Very wide inductance range
- High rated current
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For telecommunications, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Version | RF choke | |
Design | axial | |
DC current | 40 mA | |
DC resistance | 120 Ω | |
Quality Q | Q 50 | |
Inductance | 22 mH | |
Length | 12 mm | |
Measuring frequency | 100 kHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |