B82144A2472K000 | EPCOS

RF choke, axial, 4.7 µH, 1.6 A, B82144A2472K000

Order No.: 74D5804
EAN: 4099889013665
MPN:
B82144A2472K000
B82144A2472K
Series: LBC
EPCOS
B82144A2472K000 EPCOS Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2559 €

RF choke, B82144A2472K000, EPCOS

Features

  • Very wide inductance range
  • High rated current
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For telecommunications, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 1.6 A
Gleichstromwiderstand 160 mΩ
Gütefaktor Q Q 40
Induktivität 4.7 µH
Länge 12 mm
Messfrequenz 100 kHz
Toleranz ±10 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei