B82422A1104K100 | EPCOS
Choke, SMD 1210, 100 µH, 65 mA, B82422A1104K100
Unit Price (€ / pc.)
0.3927 € *
Available: 1,727 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3451 €
250 pcs.
0.3094 €
1000 pcs.
0.2808 €
2000 pcs.
0.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD choke, B82422A1104K100, EPCOS
Features
- Temperature range up to +145 °C
- High resonance frequency
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Telecommunications
- Automotive electronics
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 1210 | |
Breite | 2.5 mm | |
Gleichstrom | 65 mA | |
Gleichstromwiderstand | 11.5 Ω | |
Gütefaktor Q | Q 27 | |
Höhe | 2 mm | |
Induktivität | 100 µH | |
Länge | 3.2 mm | |
Messfrequenz | 100 kHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |