B82422A1333K100 | EPCOS
Choke, SMD 1210, 33 µH, 105 mA, B82422A1333K100
Unit Price (€ / pc.)
0.4879 € *
Available: 1,179 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD choke, B82422A1333K100, EPCOS
Features
- Temperature range up to +145 °C
- High resonance frequency
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Telecommunications
- Automotive electronics
Technical specifications
Version | SMD choke | |
Design | SMD 1210 | |
Width | 2.5 mm | |
DC current | 105 mA | |
DC resistance | 4.5 Ω | |
Quality Q | Q 27 | |
Height | 2 mm | |
Inductance | 33 µH | |
Length | 3.2 mm | |
Measuring frequency | 100 kHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | US |
Customs tariff number | 85045000 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |