B82422A1473K100 | EPCOS

Choke, SMD 1210, 47 µH, 85 mA, B82422A1473K100

Order No.: 76D908
EAN: 4099889045284
MPN:
B82422A1473K100
Series: SIMID 1210
EPCOS
B82422A1473K100 EPCOS Fixed Inductors Image 1
B82422A1473K100 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 728 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, B82422A1473K100, EPCOS

Features

  • Temperature range up to +145 °C
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Telecommunications
  • Automotive electronics
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 1210
Breite 2.5 mm
Gleichstrom 85 mA
Gleichstromwiderstand 7 Ω
Gütefaktor Q Q 27
Höhe 2 mm
Induktivität 47 µH
Länge 3.2 mm
Messfrequenz 100 kHz
Toleranz ±10 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes