B82422A3150K100 | EPCOS
Choke, SMD 1210, 15 nH, 640 mA, B82422A3150K100
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: On Request **
SMD choke, B82422A3150K100, EPCOS
Features
- Temperature range up to +145 °C
- High resonance frequency
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Telecommunications
- Automotive electronics
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 1210 | |
Breite | 2.5 mm | |
Gleichstrom | 640 mA | |
Gleichstromwiderstand | 120 mΩ | |
Gütefaktor Q | Q 27 | |
Höhe | 2 mm | |
Induktivität | 15 nH | |
Länge | 3.2 mm | |
Messfrequenz | 10 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |