B82422H1333K000 | EPCOS
Choke, SMD 1210, 33 µH, 280 mA, B82422H1333K000
Unit Price (€ / pc.)
0.4760 € *
Available: 9,596 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4165 €
250 pcs.
0.3689 €
1000 pcs.
0.3451 €
2000 pcs.
0.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD choke, B82422H1333K000, EPCOS
Features
- Temperature range up to +150 °C
- Very high current handling capability
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Switch-mode power supplies
- Automotive electronics
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 1210 | |
Breite | 2.5 mm | |
Gleichstrom | 280 mA | |
Gleichstromwiderstand | 1.4 Ω | |
Gütefaktor Q | Q 12 | |
Höhe | 2.2 mm | |
Induktivität | 33 µH | |
Länge | 3.2 mm | |
Messfrequenz | 2.52 MHz | |
Sättigungsstrom | 300 mA | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |