B82422H1472K000 | EPCOS
Choke, SMD 1210, 4.7 µH, 700 mA, B82422H1472K000
Unit Price (€ / pc.)
0.9282 € *
Available: 954 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD choke, B82422H1472K000, EPCOS
Features
- Temperature range up to +150 °C
- Very high current handling capability
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Switch-mode power supplies
- Automotive electronics
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 1210 | |
Breite | 2.5 mm | |
Gleichstrom | 700 mA | |
Gleichstromwiderstand | 270 mΩ | |
Gütefaktor Q | Q 8 | |
Höhe | 2.2 mm | |
Induktivität | 4.7 µH | |
Länge | 3.2 mm | |
Messfrequenz | 7.96 MHz | |
Sättigungsstrom | 815 mA | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |