B82432A1222K000 | EPCOS
Choke, SMD 1812, 2.2 µH, 480 mA, B82432A1222K000
As an alternative, we recommend the following item:

Choke, SMD 1812, 2.2 µH, 480 mA, B82432C1222K000
Order No.: 76D9602
Manufacturer: EPCOS
per pc. 1.5232 € *
*incl. VAT plus shipping costs
Choke, B82432A1222K000, EPCOS
Features
- High Q factor
- High resonance frequency
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Automotive electronics
- Telecommunications
Technical specifications
Version | SMD choke | |
Design | SMD 1812 | |
Width | 3.2 mm | |
DC current | 480 mA | |
DC resistance | 430 mΩ | |
Quality Q | Q 30 | |
Height | 3.2 mm | |
Inductance | 2.2 µH | |
Length | 4.5 mm | |
Measuring frequency | 1 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |