B82432C1102K000 | EPCOS

Choke, SMD 1812, 1 µH, 600 mA, B82432C1102K000

Order No.: 74D6852
EAN: 4099889019926
MPN:
B82432C1102K000
B82432C1102K
Series: SIMID 1812-C
EPCOS
B82432C1102K000 EPCOS Fixed Inductors Image 1
B82432C1102K000 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 3,031 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, B82432C1102K000, EPCOS

Features

  • Temperature range up to +150 °C
  • High Q factor
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Automotive electronics
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 1812
Breite 3.2 mm
Gleichstrom 600 mA
Gleichstromwiderstand 280 mΩ
Gütefaktor Q Q 40
Höhe 3.2 mm
Induktivität 1 µH
Länge 4.5 mm
Messfrequenz 1 MHz
Toleranz ±10 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes