B82432C1104K000 | EPCOS

Choke, SMD 1812, 100 µH, 145 mA, B82432C1104K000

Order No.: 76D9620
EAN: 4099889046007
MPN:
B82432C1104K000
B82432C1104K
Series: SIMID 1812-C
EPCOS
B82432C1104K000 EPCOS Fixed Inductors Image 1
B82432C1104K000 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 4,094 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Choke, B82432C1104K000, EPCOS

Features

  • High Q factor
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Automotive electronics
  • Telecommunications
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 1812
Breite 3.2 mm
Gleichstrom 145 mA
Gleichstromwiderstand 4.7 Ω
Gütefaktor Q Q 30
Höhe 3.2 mm
Induktivität 100 µH
Länge 4.5 mm
Messfrequenz 100 kHz
Toleranz ±10 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes