B82432C1105K000 | EPCOS

Choke, SMD 1812, 1 mH, 55 mA, B82432C1105K000

Order No.: 74D6855
EAN: 4099889019933
MPN:
B82432C1105K000
B82432C1105K
Series: SIMID 1812-C
EPCOS
B82432C1105K000 EPCOS Fixed Inductors Image 1
B82432C1105K000 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4879 €

SMD Power inductor, B82432C1105K000, EPCOS

The B82432C1105K000 is an inductor that blocks all high frequency RF signals and only allows DC signals to pass through it.

Features

  • Temperature range up to +150 °C
  • High Q factor
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Automotive electronics
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 1812
Breite 3.2 mm
Gleichstrom 55 mA
Gleichstromwiderstand 32 Ω
Gütefaktor Q Q 30
Höhe 3.2 mm
Induktivität 1 mH
Länge 4.5 mm
Messfrequenz 100 kHz
Toleranz ±10 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes