B82432C1154K000 | EPCOS
Choke, SMD 1812, 150 µH, 130 mA, B82432C1154K000
Unit Price (€ / pc.)
0.9520 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Choke, B82432C1154K000, EPCOS
Features
- High Q factor
- High resonance frequency
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Automotive electronics
- Telecommunications
Technical specifications
Version | SMD choke | |
Design | SMD 1812 | |
Width | 3.2 mm | |
DC current | 130 mA | |
DC resistance | 6.1 Ω | |
Quality Q | Q 30 | |
Height | 3.2 mm | |
Inductance | 150 µH | |
Length | 4.5 mm | |
Measuring frequency | 100 kHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |