B82432C1472K000 | EPCOS
Choke, SMD 1812, 4.7 µH, 390 mA, B82432C1472K000
Unit Price (€ / pc.)
1.5232 € *
Available: 1,796 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Choke, B82432C1472K000, EPCOS
Features
- High Q factor
- High resonance frequency
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Automotive electronics
- Telecommunications
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 1812 | |
Breite | 3.2 mm | |
Gleichstrom | 390 mA | |
Gleichstromwiderstand | 0.65 Ω | |
Gütefaktor Q | Q 40 | |
Höhe | 3.2 mm | |
Induktivität | 4.7 µH | |
Länge | 4.5 mm | |
Messfrequenz | 1 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HN |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |