B82432T1104K000 | EPCOS
Choke, SMD 1812, 100 µH, 200 mA, B82432T1104K000
Unit Price (€ / pc.)
1.4518 € *
Available: 1,950 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Choke, B82432T1104K000, EPCOS
Features
- Temperature range up to +150 °C
- High current handling capability
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Automotive electronics
- Telecommunications
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 1812 | |
Breite | 3.2 mm | |
Gleichstrom | 200 mA | |
Gleichstromwiderstand | 3.5 Ω | |
Gütefaktor Q | Q 20 | |
Höhe | 3.2 mm | |
Induktivität | 100 µH | |
Länge | 4.5 mm | |
Messfrequenz | 796 kHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |