B82432T1223K000 | EPCOS

Choke, SMD 1812, 22 µH, 450 mA, B82432T1223K000

Order No.: 76D9330
EAN: 4099889045567
MPN:
B82432T1223K000
B82432T1223K
Series: SIMID 1812-T
EPCOS
B82432T1223K000 EPCOS Fixed Inductors Image 1
B82432T1223K000 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 372 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
50 pcs.
0.5712 €
250 pcs.
0.5117 €
1000 pcs.
0.4760 €
2000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Choke, B82432T1223K000, EPCOS

Features

  • Temperature range up to +150 °C
  • High current handling capability
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Automotive electronics
  • Telecommunications
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 1812
Breite 3.2 mm
Gleichstrom 450 mA
Gleichstromwiderstand 700 mΩ
Gütefaktor Q Q 10
Höhe 3.2 mm
Induktivität 22 µH
Länge 4.5 mm
Messfrequenz 2.52 MHz
Toleranz ±10 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes