B82432T1332K000 | EPCOS
Choke, SMD 1812, 3.3 µH, 900 mA, B82432T1332K000
Unit Price (€ / pc.)
0.6545 € *
Available: 4,536 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
50 pcs.
0.5712 €
250 pcs.
0.5117 €
1000 pcs.
0.4760 €
2000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Choke, B82432T1332K000, EPCOS
Features
- Temperature range up to +150 °C
- High current handling capability
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Automotive electronics
- Telecommunications
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 1812 | |
Breite | 3.2 mm | |
Gleichstrom | 900 mA | |
Gleichstromwiderstand | 190 mΩ | |
Gütefaktor Q | Q 10 | |
Höhe | 3.2 mm | |
Induktivität | 3.3 µH | |
Länge | 4.5 mm | |
Messfrequenz | 7.96 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |