B82442A1472K000 | EPCOS
Choke, SMD 2220, 4.7 µH, 950 mA, B82442A1472K000
Order No.: 76D9402
EAN: 4099889045635
MPN:
B82442A1472K000
B82442A1472K
As an alternative, we recommend the following item:

Choke, SMD 2220, 4.7 µH, 1.95 A, B82442T1472K000
Order No.: 76D9403
Manufacturer: EPCOS
per pc. 0.7259 € *
*incl. VAT plus shipping costs
SMD choke, B82442A1472K000, EPCOS
Features
- Temperature range up to +150 °C
- Current handling capability up to 1.8 A
- Suitable for lead-free reflow soldering
- High inductance ratings
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Telecommunications
- Automotive electronics
Technical specifications
Version | SMD choke | |
Design | SMD 2220 | |
Width | 5 mm | |
DC current | 950 mA | |
DC resistance | 88 mΩ | |
Quality Q | Q 10 | |
Height | 5 mm | |
Inductance | 4.7 µH | |
Length | 5.6 mm | |
Measuring frequency | 7.96 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |