B82462G4103M000 | EPCOS

Power choke, SMD, 10 µH, 1.5 A, B82462G4103M000

Order No.: 73D9014
EAN: 4099889006704
MPN:
B82462G4103M000
B82462G4103M
Series: B82462G4
EPCOS
B82462G4103M000 EPCOS Fixed Inductors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
2.9512 € *
Available: 3,051 pcs.
Leadtime: On Request **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
2500 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, B82462G4103M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current, low DC resistance
  • Suitable for lead-free reflow soldering
  • Qualified to AEC-Q200

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Industrial electronics
  • Automotive electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6.3 mm
Gleichstrom 1.5 A
Gleichstromwiderstand 0.062 Ω
Höhe 3 mm
Induktivität 10 µH
Länge 6.3 mm
Messfrequenz 100 kHz
Sättigungsstrom 1.3 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes