B82462G4332M000 | EPCOS
Power choke, SMD, 3.3 µH, 2.3 A, B82462G4332M000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
1.8445 € *
Available: 1,387 pcs.
Leadtime: On Request **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
2500 pcs.
1.0948 €
5000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, B82462G4332M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current, low DC resistance
- Suitable for lead-free reflow soldering
- Qualified to AEC-Q200
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Industrial electronics
- Automotive electronics
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 6.3 mm | |
Gleichstrom | 2.3 A | |
Gleichstromwiderstand | 0.031 Ω | |
Höhe | 3 mm | |
Induktivität | 3.3 µH | |
Länge | 6.3 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 2.1 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |