B82462G4334M000 | EPCOS

Power choke, SMD, 330 µH, 270 mA, B82462G4334M000

Order No.: 73D9032
EAN: 4099889006759
MPN:
B82462G4334M000
B82462G4334M
Series: B82462G4
EPCOS
B82462G4334M000 EPCOS Fixed Inductors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
1.2852 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
2500 pcs.
0.7735 €
5000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, B82462G4334M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current, low DC resistance
  • Suitable for lead-free reflow soldering
  • Qualified to AEC-Q200

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Industrial electronics
  • Automotive electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6.3 mm
Gleichstrom 270 mA
Gleichstromwiderstand 2.3 Ω
Höhe 3 mm
Induktivität 330 µH
Länge 6.3 mm
Messfrequenz 100 kHz
Sättigungsstrom 220 mA
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes