B82464G4103M000 | EPCOS

Power choke, SMD, 10 µH, 3.4 A, B82464G4103M000

Order No.: 73D9064
EAN: 4099889006827
MPN:
B82464G4103M000
B82464G4103M
Series: B82464A4
EPCOS
B82464G4103M000 EPCOS Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
3 pcs.
1.4042 €
15 pcs.
1.2614 €
75 pcs.
1.1424 €
400 pcs.
1.0472 €
800 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, B82464G4103M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Industrial electronics
  • Automotive electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 10.4 mm
Gleichstrom 3.4 A
Gleichstromwiderstand 0.03 Ω
Höhe 4.8 mm
Induktivität 10 µH
Länge 10.4 mm
Messfrequenz 100 kHz
Sättigungsstrom 3.5 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes