B82464G4223M000 | EPCOS
Power choke, SMD, 22 µH, 2.25 A, B82464G4223M000
Unit Price (€ / pc.)
1.4042 € *
Available: 28 pcs.
Leadtime: On Request **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
3 pcs.
1.4042 €
15 pcs.
1.2614 €
75 pcs.
1.1424 €
400 pcs.
1.0472 €
800 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, B82464G4223M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Industrial electronics
- Automotive electronics
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 10.4 mm | |
Gleichstrom | 2.25 A | |
Gleichstromwiderstand | 0.052 Ω | |
Höhe | 4.8 mm | |
Induktivität | 22 µH | |
Länge | 10.4 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 2.5 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 750 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |