B82464G4333M000 | EPCOS

Power choke, SMD, 33 µH, 1.85 A, B82464G4333M000

Order No.: 73D9070
EAN: 4099889006858
MPN:
B82464G4333M000
B82464G4333M
Series: B82464A4
EPCOS
B82464G4333M000 EPCOS Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.3566 €

Power inductor, B82464G4333M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
  • Industrial electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 10.4 mm
Gleichstrom 1.85 A
Gleichstromwiderstand 0.075 Ω
Höhe 4.8 mm
Induktivität 33 µH
Länge 10.4 mm
Messfrequenz 100 kHz
Sättigungsstrom 2.1 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Bulk mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes