B82464G4334M000 | EPCOS
Power choke, SMD, 330 µH, 590 mA, B82464G4334M000
Unit Price (€ / pc.)
2.0468 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.6541 €
100 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, B82464G4334M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages
- Coupling and decoupling
- DC/DC converters
- Automotive electronics
- Industrial electronics
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 10.4 mm | |
Gleichstrom | 590 mA | |
Gleichstromwiderstand | 0.65 Ω | |
Höhe | 4.8 mm | |
Induktivität | 330 µH | |
Länge | 10.4 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 650 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 750 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |