B82472G6104M000 | EPCOS

Power choke, SMD, 100 µH, 670 mA, B82472G6104M000

Order No.: 73D9144
EAN: 4099889007091
MPN:
B82472G6104M000
B82472G6104M
Series: B82472G6
EPCOS
B82472G6104M000 EPCOS Fixed Inductors Image 1
B82472G6104M000 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 1,094 pcs.
Leadtime: 4 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.3804 €
50 pcs.
1.2138 €
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, B82472G6104M000, EPCOS

Features

  • Temperature range up to +125 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Consumer electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 7.3 mm
Gleichstrom 670 mA
Gleichstromwiderstand 0.39 Ω
Höhe 4.5 mm
Induktivität 100 µH
Länge 7.3 mm
Messfrequenz 100 kHz
Sättigungsstrom 550 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes