B82472G6154M000 | EPCOS
Power choke, SMD, 150 µH, 530 mA, B82472G6154M000
Unit Price (€ / pc.)
0.9758 € *
Available: 158 pcs.
Leadtime: On Request **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, B82472G6154M000, EPCOS
Features
- Temperature range up to +125 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages
- Coupling and decoupling
- DC/DC converters
- Consumer electronics
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 7.3 mm | |
Gleichstrom | 530 mA | |
Gleichstromwiderstand | 0.58 Ω | |
Höhe | 4.5 mm | |
Induktivität | 150 µH | |
Länge | 7.3 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 430 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |