B82472G6223M000 | EPCOS

Power choke, SMD, 22 µH, 1.45 A, B82472G6223M000

Order No.: 73D9136
EAN: 4099889007046
MPN:
B82472G6223M000
B82472G6223M
Series: B82472G6
EPCOS
B82472G6223M000 EPCOS Fixed Inductors Image 1
B82472G6223M000 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 43 pcs.
Leadtime: On Request **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, B82472G6223M000, EPCOS

Features

  • Temperature range up to +125 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Consumer electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 7.3 mm
Gleichstrom 1.45 A
Gleichstromwiderstand 0.091 Ω
Höhe 4.5 mm
Induktivität 22 µH
Länge 7.3 mm
Messfrequenz 100 kHz
Sättigungsstrom 1.3 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes