B82472G6224M000 | EPCOS
Power choke, SMD, 220 µH, 430 mA, B82472G6224M000
Unit Price (€ / pc.)
2.2134 € *
Available: 785 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.3804 €
50 pcs.
1.2138 €
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, B82472G6224M000, EPCOS
Features
- Temperature range up to +125 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages
- Coupling and decoupling
- DC/DC converters
- Consumer electronics
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 7.3 mm | |
Gleichstrom | 430 mA | |
Gleichstromwiderstand | 0.88 Ω | |
Höhe | 4.5 mm | |
Induktivität | 220 µH | |
Länge | 7.3 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 360 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |