B82496C3339A000 | EPCOS
RF choke, SMD 0603, 3.3 nH, 1.2 A, B82496C3339A000
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
RF inductor, B82496C3339A000, EPCOS
Features
- Temperature range up to +150 °C
- High resonance frequency
- Suitable for lead-free reflow soldering
- Close inductance tolerance
Applications
- Multimedia
- Car access systems
- Wireless communication systems
- TPMS (Tire Pressure Monitoring System)
- GPS (Global Positioning System)
- Digital cameras
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 0603 | |
Breite | 0.8 mm | |
Gleichstrom | 1.2 A | |
Gleichstromwiderstand | 60 mΩ | |
Gütefaktor Q | Q 14 | |
Höhe | 0.8 mm | |
Induktivität | 3.3 nH | |
Länge | 1.6 mm | |
Messfrequenz | 100 MHz | |
Toleranz | ±0,3 nH |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |