B82496C3689J000 | EPCOS

RF choke, SMD 0603, 6.8 nH, 700 mA, B82496C3689J000

Order No.: 76D620
EAN: 4099889043204
MPN:
B82496C3689J000
B82496C3689J
Series: B82496C
EPCOS
B82496C3689J000 EPCOS Fixed Inductors Image 1
B82496C3689J000 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.2035 €

RF inductor, B82496C3689J000, EPCOS

Features

  • Temperature range up to +150 °C
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Close inductance tolerance

Applications

  • Multimedia
  • Car access systems
  • Wireless communication systems
  • TPMS (Tire Pressure Monitoring System)
  • GPS (Global Positioning System)
  • Digital cameras
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0603
Breite 0.8 mm
Gleichstrom 700 mA
Gleichstromwiderstand 150 mΩ
Gütefaktor Q Q 14
Höhe 0.8 mm
Induktivität 6.8 nH
Länge 1.6 mm
Messfrequenz 100 MHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Originalverpackung Bulk mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes