B82498B1472J000 | EPCOS

Choke, SMD 0805, 4.7 µH, 90 mA, B82498B1472J000

Order No.: 76D9544
EAN: 4099889045949
MPN:
B82498B1472J000
B82498B1472J
Series: B82498B
EPCOS
B82498B1472J000 EPCOS Fixed Inductors Image 1
B82498B1472J000 EPCOS Fixed Inductors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.7735 € *
Available: 968 pcs.
Leadtime: 5 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
25 pcs.
0.6307 €
100 pcs.
0.5236 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, B82498B1472J000, EPCOS

Features

  • High Q factor
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Close inductance tolerance

Applications

  • Antenna amplifiers
  • Car access systems
  • TPMS (Tire Pressure Monitoring System)
  • GPS (Global Positioning System)
  • Wireless communication systems
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 0805
Breite 1.45 mm
Gleichstrom 90 mA
Gleichstromwiderstand 3.8 Ω
Gütefaktor Q Q 20
Höhe 1.4 mm
Induktivität 4.7 µH
Länge 2.2 mm
Messfrequenz 7.96 MHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes