B82498B3100J000 | EPCOS
Choke, SMD 0805, 10 nH, 700 mA, B82498B3100J000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
1.0829 € *
Available: 1,113 pcs.
Leadtime: On Request **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.6783 €
50 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD choke, B82498B3100J000, EPCOS
Features
- High Q factor
- High resonance frequency
- Suitable for lead-free reflow soldering
- Close inductance tolerance
Applications
- Antenna amplifiers
- Car access systems
- TPMS (Tire Pressure Monitoring System)
- GPS (Global Positioning System)
- Wireless communication systems
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 0805 | |
Breite | 1.45 mm | |
Gleichstrom | 700 mA | |
Gleichstromwiderstand | 0.06 Ω | |
Gütefaktor Q | Q 40 | |
Höhe | 1.4 mm | |
Induktivität | 10 nH | |
Länge | 2.2 mm | |
Messfrequenz | 250 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |