B82498B3101J000 | EPCOS

Choke, SMD 0805, 100 nH, 350 mA, B82498B3101J000

Order No.: 76D9532
EAN: 4099889045901
MPN:
B82498B3101J000
B82498B3101J
Series: B82498B
EPCOS
B82498B3101J000 EPCOS Fixed Inductors Image 1
B82498B3101J000 EPCOS Fixed Inductors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.9877 € *
Available: 7,480 pcs.
Leadtime: 7 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.7021 €
100 pcs.
0.6069 €
500 pcs.
0.5236 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, B82498B3101J000, EPCOS

Features

  • High Q factor
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Close inductance tolerance

Applications

  • Antenna amplifiers
  • Car access systems
  • TPMS (Tire Pressure Monitoring System)
  • GPS (Global Positioning System)
  • Wireless communication systems
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 0805
Breite 1.45 mm
Gleichstrom 350 mA
Gleichstromwiderstand 0.26 Ω
Gütefaktor Q Q 40
Höhe 1.4 mm
Induktivität 100 nH
Länge 2.2 mm
Messfrequenz 150 MHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes