B82498B3270J000 | EPCOS

Choke, SMD 0805, 27 nH, 600 mA, B82498B3270J000

Order No.: 76D9518
EAN: 4099889045857
MPN:
B82498B3270J000
B82498B3270J
Series: B82498B
EPCOS
B82498B3270J000 EPCOS Fixed Inductors Image 1
B82498B3270J000 EPCOS Fixed Inductors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.3808 €

SMD choke, B82498B3270J000, EPCOS

Features

  • High Q factor
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Close inductance tolerance

Applications

  • Antenna amplifiers
  • Car access systems
  • TPMS (Tire Pressure Monitoring System)
  • GPS (Global Positioning System)
  • Wireless communication systems
Technical specifications
Ausführung SMD-Drossel
Bauform SMD 0805
Breite 1.45 mm
Gleichstrom 600 mA
Gleichstromwiderstand 0.09 Ω
Gütefaktor Q Q 50
Höhe 1.4 mm
Induktivität 27 nH
Länge 2.2 mm
Messfrequenz 250 MHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes