B82498B3470J000 | EPCOS
Choke, SMD 0805, 47 nH, 500 mA, B82498B3470J000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.6783 € *
Available: 5,215 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
25 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD choke, B82498B3470J000, EPCOS
Features
- High Q factor
- High resonance frequency
- Suitable for lead-free reflow soldering
- Close inductance tolerance
Applications
- Antenna amplifiers
- Car access systems
- TPMS (Tire Pressure Monitoring System)
- GPS (Global Positioning System)
- Wireless communication systems
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 0805 | |
Breite | 1.45 mm | |
Gleichstrom | 500 mA | |
Gleichstromwiderstand | 0.13 Ω | |
Gütefaktor Q | Q 45 | |
Höhe | 1.4 mm | |
Induktivität | 47 nH | |
Länge | 2.2 mm | |
Messfrequenz | 200 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |