B82498B3471J000 | EPCOS

Choke, SMD 0805, 470 nH, 115 mA, B82498B3471J000

Order No.: 76D9538
EAN: 4099889045918
MPN:
B82498B3471J000
B82498B3471J
Series: B82498B
EPCOS
B82498B3471J000 EPCOS Fixed Inductors Image 1
B82498B3471J000 EPCOS Fixed Inductors Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.5355 €

SMD choke, B82498B3471J000, EPCOS

Features

  • High Q factor
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Close inductance tolerance

Applications

  • Antenna amplifiers
  • Car access systems
  • TPMS (Tire Pressure Monitoring System)
  • GPS (Global Positioning System)
  • Wireless communication systems
Technical specifications
Version SMD choke
Design SMD 0805
Width 1.45 mm
DC current 115 mA
DC resistance 2.4 Ω
Quality Q Q 35
Height 1.4 mm
Inductance 470 nH
Length 2.2 mm
Measuring frequency 100 MHz
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85045000
Original Packaging Bulk with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes