B82498B3680J000 | EPCOS

Choke, SMD 0805, 68 nH, 410 mA, B82498B3680J000

Order No.: 76D9528
EAN: 4099889045895
MPN:
B82498B3680J000
B82498B3680J
Series: B82498B
EPCOS
B82498B3680J000 EPCOS Fixed Inductors Image 1
B82498B3680J000 EPCOS Fixed Inductors Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.8568 € *
Available: 615 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4760 €
250 pcs.
0.4284 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, B82498B3680J000, EPCOS

Features

  • High Q factor
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Close inductance tolerance

Applications

  • Antenna amplifiers
  • Car access systems
  • TPMS (Tire Pressure Monitoring System)
  • GPS (Global Positioning System)
  • Wireless communication systems
Technical specifications
Version SMD choke
Design SMD 0805
Width 1.45 mm
DC current 410 mA
DC resistance 0.19 Ω
Quality Q Q 45
Height 1.4 mm
Inductance 68 nH
Length 2.2 mm
Measuring frequency 200 MHz
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85045000
Original Packaging Bulk with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes